Onsemi FDLL4148X technical specifications.
| Forward Current | 300mA |
| Height | 1.5mm |
| Length | 3.6mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL4148X to view detailed technical specifications.
No datasheet is available for this part.