Onsemi FDMC4435BZ_F127 technical specifications.
| Continuous Drain Current (ID) | -8.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 20mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 31W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC4435BZ_F127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.