Onsemi FDMC7672_F073 technical specifications.
| Continuous Drain Current (ID) | 16.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7672_F073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
