Onsemi FDMC8200_F128 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8200_F128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
