Onsemi FDMS2504SDC technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.25mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.77nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 1.25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.09g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS2504SDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
