Onsemi FDMS7620S_F106 technical specifications.
| Continuous Drain Current (ID) | 12.4A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 1.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Series | FDMS7620S |
| Turn-Off Delay Time | 17.4ns |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7620S_F106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.