Onsemi FDN372S_Q technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 21ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDN372S_Q to view detailed technical specifications.
No datasheet is available for this part.