
Onsemi FDP2532_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Breakdown Voltage | 150V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Turn-Off Delay Time | 39ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP2532_Q to view detailed technical specifications.
No datasheet is available for this part.
