Onsemi FDP3682_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Resistance | 36R |
| Turn-Off Delay Time | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP3682_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
