
The FDP4020P_Q is a P-channel MOSFET from Onsemi, packaged in a TO-220 case. It can handle a continuous drain current of -16A and has a breakdown voltage of -20V. The device has a drain to source resistance of 80 milliohms and a power dissipation of 37.5 watts. It operates over a temperature range of -65°C to 175°C.
Onsemi FDP4020P_Q technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -16A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 80mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 37.5W |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP4020P_Q to view detailed technical specifications.
No datasheet is available for this part.