
The FDP42AN15A0_Q is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 35A and a drain to source breakdown voltage of 150V. The device features a drain to source resistance of 42mR and a power dissipation of 150W. It is packaged in a TO-220AB package and is available in rail or tube packaging.
Onsemi FDP42AN15A0_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Resistance | 42R |
| Turn-Off Delay Time | 27ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP42AN15A0_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
