
Onsemi FDP5645_Q technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9.5mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Turn-Off Delay Time | 77ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP5645_Q to view detailed technical specifications.
No datasheet is available for this part.