The FDP6035AL_Q is a TO-220AB packaged N-channel power MOSFET with a maximum operating temperature range of -65°C to 175°C. It features a continuous drain current of 48A and a drain-to-source breakdown voltage of 30V. The device has a power dissipation of 52W and a gate-to-source voltage of 20V. The FDP6035AL_Q is available in rail or tube packaging.
Onsemi FDP6035AL_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| Turn-Off Delay Time | 29ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP6035AL_Q to view detailed technical specifications.
No datasheet is available for this part.