Onsemi FDP8030L_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 187W |
| Turn-Off Delay Time | 160ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP8030L_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
