
The FDPF15N65YDTU is a single N-channel power MOSFET from Onsemi, featuring a TO-220-3 package and through-hole mount. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 38.5W. The device has a drain to source breakdown voltage of 650V and a continuous drain current of 15A. It also has a gate to source voltage of 30V and an input capacitance of 3.095nF.
Onsemi FDPF15N65YDTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 440mR |
| Drain to Source Voltage (Vdss) | 650V |
| Element Configuration | Single |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.095nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38.5W |
| Rds On Max | 440mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 105ns |
| Weight | 2.565g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF15N65YDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
