
The FDR4420A_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 11A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 9mR and a power dissipation of 1.8W. The FDR4420A_Q is packaged in tape and reel format.
Onsemi FDR4420A_Q technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDR4420A_Q to view detailed technical specifications.
No datasheet is available for this part.
