
Onsemi FDR8521L_Q technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Resistance | 53mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDR8521L_Q to view detailed technical specifications.
No datasheet is available for this part.