Onsemi FDS2582_Q technical specifications.
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 57mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Resistance | 6R |
| Turn-Off Delay Time | 36ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS2582_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
