
The FDS3682_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6A and a drain to source breakdown voltage of 100V. The device features a drain to source resistance of 35mR and a power dissipation of 2.5W. It is available in a tape and reel packaging.
Onsemi FDS3682_Q technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 35mR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Resistance | 35R |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS3682_Q to view detailed technical specifications.
No datasheet is available for this part.