Onsemi FDS5690_NBBM009A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.107nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 28mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS5690_NBBM009A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.