The FDS6375/BKN is an 8A surface mount power MOSFET from Onsemi, packaged in a SOIC case and designed for surface mount applications. It can handle a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a continuous drain current of 8A and a gate to source voltage of 8V. The FDS6375/BKN has a fall time of 57ns and a turn-off delay time of 124ns, as well as a turn-on delay time of 12ns.
Onsemi FDS6375/BKN technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 124ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6375/BKN to view detailed technical specifications.
No datasheet is available for this part.