
Onsemi FDS6576_Q technical specifications.
| Continuous Drain Current (ID) | -11A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 14mR |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 124ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6576_Q to view detailed technical specifications.
No datasheet is available for this part.