
Onsemi FDS6961A_L99Z technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 90mR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6961A_L99Z to view detailed technical specifications.
No datasheet is available for this part.