
The FDS6982S_D84Z is an N-channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8.6A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 28mR and a power dissipation of 2W. The FDS6982S_D84Z is available in tape and reel packaging.
Onsemi FDS6982S_D84Z technical specifications.
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6982S_D84Z to view detailed technical specifications.
No datasheet is available for this part.
