
The FDS6984S_Q is an N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 8.5A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 19mR and a power dissipation of 2W. The FDS6984S_Q is packaged in tape and reel format.
Onsemi FDS6984S_Q technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6984S_Q to view detailed technical specifications.
No datasheet is available for this part.
