
Onsemi FDS6986AS_NBBD005 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 21mR |
| Fall Time | 4ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6986AS_NBBD005 to view detailed technical specifications.
No datasheet is available for this part.