Onsemi FDS6990A/BKN technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6990A/BKN to view detailed technical specifications.
No datasheet is available for this part.