
The FDS7760A_L86Z is a N-CHANNEL MOSFET with a continuous drain current of 15A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 5.5mR and a power dissipation of 2.5W. The device operates over a temperature range of -55°C to 150°C and is packaged in a rail/Tube format.
Onsemi FDS7760A_L86Z technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 78ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS7760A_L86Z to view detailed technical specifications.
No datasheet is available for this part.