Onsemi FDS7764A_F041 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Gate to Source Voltage (Vgs) | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7764A_F041 to view detailed technical specifications.
No datasheet is available for this part.
