
Onsemi FDS7764A_L86Z technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7764A_L86Z to view detailed technical specifications.
No datasheet is available for this part.