Onsemi FDS8984_F123 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 23mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Resistance | 0.023R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8984_F123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
