
Onsemi FDS9926A_Q technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS9926A_Q to view detailed technical specifications.
No datasheet is available for this part.
