
Onsemi FDS9933A_Q technical specifications.
| Continuous Drain Current (ID) | -3.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 75mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS9933A_Q to view detailed technical specifications.
No datasheet is available for this part.
