
Onsemi FDS9953A_Q technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 130R |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS9953A_Q to view detailed technical specifications.
No datasheet is available for this part.