
The FDU6030BL_Q is a TO-251 packaged N-CHANNEL power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 42A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 16mR and a power dissipation of 3.8W. The FDU6030BL_Q is available in rail/Tube packaging and is suitable for high-temperature applications.
Onsemi FDU6030BL_Q technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDU6030BL_Q to view detailed technical specifications.
No datasheet is available for this part.