
The FDU6612A_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 30A and has a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 20mR and a power dissipation of 2.8W. The FDU6612A_Q is packaged in rail/Tube format and has a turn-off delay time of 24ns.
Onsemi FDU6612A_Q technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Turn-Off Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDU6612A_Q to view detailed technical specifications.
No datasheet is available for this part.
