
The FDU8896_Q is a TO-251 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 94A and a drain to source breakdown voltage of 30V. The device has a power dissipation of 80W and a gate to source voltage of 20V. The FDU8896_Q is packaged in rail/Tube packaging and has a drain to source resistance of 5.7mR.
Onsemi FDU8896_Q technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 94A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Turn-Off Delay Time | 53ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDU8896_Q to view detailed technical specifications.
No datasheet is available for this part.
