The FDV301N_NL is a single-element N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 500mA and a gate to source voltage of 8V. The device is packaged in a surface mount SOT-23 package and is available on tape and reel. The FDV301N_NL is compliant with RoHS regulations.
Onsemi FDV301N_NL technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 500mA |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV301N_NL to view detailed technical specifications.
No datasheet is available for this part.