The FDV302P_NL is a single N-channel MOSFET in a SOT-23 package, suitable for surface mount applications. It can handle a continuous drain current of 120mA and a gate to source voltage of 8V. The device can dissipate up to 350mW of power and operates over a temperature range of -55°C to 150°C. The FDV302P_NL is RoHS compliant and available in tape and reel packaging.
Onsemi FDV302P_NL technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 120mA |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV302P_NL to view detailed technical specifications.
No datasheet is available for this part.