
The FDW2521C_Q is a P-channel MOSFET from Onsemi, packaged in a TSSOP package and available on tape and reel. It can handle a continuous drain current of 5.5A and has a drain to source breakdown voltage of 20V. The device also features a gate to source voltage of 12V and a power dissipation of 1W. The operating temperature range is from -55°C to 150°C.
Onsemi FDW2521C_Q technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 21mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDW2521C_Q to view detailed technical specifications.
No datasheet is available for this part.