
The FDZ2554PZ_Q is a P-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of -20V and a continuous drain current of -6.5A. The device has a drain to source resistance of 28mR and a power dissipation of 2.1W. The MOSFET is packaged in a BGA package and is available on tape and reel.
Onsemi FDZ2554PZ_Q technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | -6.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 28mR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.1W |
| Turn-Off Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDZ2554PZ_Q to view detailed technical specifications.
No datasheet is available for this part.