Onsemi FDZ299P_Q technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | -4.6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 55mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Turn-Off Delay Time | 23ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDZ299P_Q to view detailed technical specifications.
No datasheet is available for this part.
