Onsemi FEBFL7730_L20H008A technical specifications.
| Operating Supply Voltage | 265V |
| Output Current per Channel | 380mA |
| Output Voltage | 28V |
| Series | FL7730 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFL7730_L20H008A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
