Onsemi FEBFL7730_L20H008B technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 180V |
| Max Output Current | 380mA |
| Operating Supply Voltage | 265V |
| Output Current per Channel | 380mA |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | FL7730 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFL7730_L20H008B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
