Onsemi FEBFL7732_L25U008B technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Output Current | 350mA |
| Operating Supply Voltage | 110V |
| Output Current per Channel | 350mA |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | FL7732 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFL7732_L25U008B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.