Onsemi FEBFSFR2100_D015v1 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 8A |
| Output Power | 192W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFSFR2100_D015v1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.