
Onsemi FEP16JT_Q technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEP16JT_Q to view detailed technical specifications.
No datasheet is available for this part.