Onsemi FFPF10UP30STU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Weight | 2.565g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF10UP30STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.