
Onsemi FGA25N120ANTD technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 312W |
| Power Dissipation | 312W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA25N120ANTD to view detailed technical specifications.
No datasheet is available for this part.
