Onsemi FGA25N120ANTDT technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Single |
| Max Collector Current | 50A |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA25N120ANTDT to view detailed technical specifications.
No datasheet is available for this part.